- RS Stock No.:
- 479-419
- Mfr. Part No.:
- 0220X00042301
- Manufacturer:
- Bodo Ehmann
13 In stock for delivery within 2 working days
Added
Price Each
€128.81
(exc. VAT)
€158.44
(inc. VAT)
Units | Per unit |
1 + | €128.81 |
- RS Stock No.:
- 479-419
- Mfr. Part No.:
- 0220X00042301
- Manufacturer:
- Bodo Ehmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bodo Ehmann Personal Protection Schuko FI10 and FI30 Socket Strips
Schuko Socket strips with 4 integrated child protected sockets with a single switch and built-in RCD. Fitted with a 1.5m mains cord terminated with a Type F schuko plug.
Bodo Ehmann Trailing Sockets
Specifications
Attribute | Value |
---|---|
Number of Sockets | 4 |
Socket Type | Type F - German Schuko |
Mains Plug Type | CEE 7/7 German Schuko / French |
Cord Length | 1.5m |
Switchable | Yes |
Surge Protection | No |
Voltage Rating | 250 V |
Current Rating | 16A |
Colour | Black, Grey |
Corded | Yes |
RCD Protected | Yes |
Power Indicator | Yes |
Sheath Colour | Black |
Cross Sectional Area | 1.5mm² |
Sheath Material | PVC |
Number Of Cores | 3 |