ebm-papst Fan Filter for 40 mm Fans, Steel Filter, Steel Frame, 45 mm 45mm 4 mm
- RS Stock No.:
- 482-130
- Distrelec Article No.:
- 304-21-579
- Mfr. Part No.:
- PRF40
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €4.16 |
| 10 - 24 | €3.72 |
| 25 + | €3.39 |
*price indicative
- RS Stock No.:
- 482-130
- Distrelec Article No.:
- 304-21-579
- Mfr. Part No.:
- PRF40
- Manufacturer:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Fan Filter | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 40 mm | |
| Thickness | 4mm | |
| Frame Material | Steel | |
| Filter Material | Steel | |
| Standards/Approvals | RoHS | |
| Width | 45mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Fan Filter | ||
Filter Type Fan Mounted Filter | ||
Fan Size 40 mm | ||
Thickness 4mm | ||
Frame Material Steel | ||
Filter Material Steel | ||
Standards/Approvals RoHS | ||
Width 45mm | ||
Length 45mm | ||
ebm-papst EMC Screen Filter
The ebm-papst EMC screen filter combines RFI screening with mechanical finger guard protection. It is designed to fit directly over the fan without any noticeable reduction in airflow or an increase in fan noise. The screen features a welded mesh construction of thin nickel-plated steel wire, which results in the overall screening effectiveness with only a 1% reduction in airflow while meeting the required standard safety. The screen is available with a length of 45mm and a width of 45mm. This screen is suitable for 40mm and 40mm fan size.
Features and Benefits
One-piece steel construction
High screening properties due to welded mesh
Negligible increase in fan noise
Utilizes existing hole fixing position
Minimal obstruction to airflow
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- ebm-papst Fan Filter for 120 mm Fans Steel Frame, 124 mm 124 mm 5 mm
- ebm-papst Fan Filter for 80 mm Fans Steel Frame, 85 mm 85 mm 5 mm
- ebm-papst Fan Filter for 92 mm Fans Steel Frame, 95 mm 95 mm 5 mm
- ebm-papst Fan Filter for 60 mm Fans Steel Frame, 65 mm 65 mm 5 mm
- ebm-papst PMFA Series Fan Filter for 80 mm Fans 125 mm 105 mm 17.5 mm
- ebm-papst Fan Filter for 180 mm Fans Steel Frame, 210 mm 210 mm 91 mm
- ebm-papst PMFA Series Fan Filter for 120 mm Fans 162 mm 136 mm 18.5 mm
- ebm-papst PMFA Series Fan Filter for 92 mm Fans 125 mm 105 mm 17.5 mm
