- RS Stock No.:
- 488-2430
- Mfr. Part No.:
- T0054447899
- Manufacturer:
- Weller
18 In stock for delivery within 2 working days
Added
Price Each
€7.90
(exc. VAT)
€9.72
(inc. VAT)
Units | Per unit |
1 + | €7.90 |
- RS Stock No.:
- 488-2430
- Mfr. Part No.:
- T0054447899
- Manufacturer:
- Weller
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Weller LT Series Soldering Tips
Introducing the LT series soldering tip from Weller, they feature an effective heat transfer due to the high-quality heating core. fast heat-up and recovery time. Solid copper plating with Iron for maximum durability and long. Designed for a variety of applications.
Other LT tips and adapters are available
Features and Benefits
• High-quality copper plated with Iron core
• Quick and easy installation
• Fast heat-up and recovery times
• Designed for a variety of applications
• For use with WSP 80, WP 80 and FE 75
• Adapter MT/LT to allow use with MLR21 soldering iron
• Adapter ET/LT to allow use with LR21 soldering iron
• Quick and easy installation
• Fast heat-up and recovery times
• Designed for a variety of applications
• For use with WSP 80, WP 80 and FE 75
• Adapter MT/LT to allow use with MLR21 soldering iron
• Adapter ET/LT to allow use with LR21 soldering iron
Typical Applications
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians
• Plumbers
• Electricians
• Vehicle technicians
Tips
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Hoof |
Model Number | LT DD |
For Use With | WP 80, WSP 80, WXP 80 |
Tip Size | 4 mm |
Tip Series | LT |
Tip Angle | 45° |