Keysight Technologies Dual Lock Link Kit for Use with Keysight Technologies Multimeters
- RS Stock No.:
- 501-281
- Distrelec Article No.:
- 176-10-902
- Mfr. Part No.:
- 34194A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€156.00
(exc. VAT)
€191.88
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.00 |
*price indicative
- RS Stock No.:
- 501-281
- Distrelec Article No.:
- 176-10-902
- Mfr. Part No.:
- 34194A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Dual Lock Link Kit | |
| Product Type | Multimeter Dual Lock Link Kit | |
| For Use With | Keysight Technologies Multimeters | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Dual Lock Link Kit | ||
Product Type Multimeter Dual Lock Link Kit | ||
For Use With Keysight Technologies Multimeters | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight Technologies Multimeter Dual Lock Link Kit, Vertical Or Side-By-Side Mounting, For Use With 19-Inch Rack Cabinets - 34194A
Use this multimeter dual lock link kit from Keysight Technologies to install electrical testing equipment in your rack cabinet. You can use it to conveniently mount your devices on a rack, helping you keep instruments like digital multimeters safe when you're not using them. For enhanced versatility, this kit lets you mount two devices either vertically or side-by-side to suit your needs.
Features & Benefits
• Metal construction is resistant to impact and wear for a long service life
• Supplied with mounting screws for ease of installation
• Pre-drilled fixing holes save you time and effort during assembly
Applications
• Automotive industry
• Mining and minerals processing
• Research laboratories
• Manufacturing and particle analysis
What type of measuring and testing devices are compatible with this dual lock link kit?
You can use this dual lock link kit to install function generators, frequency counters, data acquisition switch units and digital multimeters from Keysight Technologies. This makes it simple to install the instruments you'll need to test systems and components in your cabinet.
Note
For the installation of two measurement devices (e.g. 34970A ) side by side in a 19 inch rack
Related links
- Keysight Technologies Rack Mount Kit for Use with Keysight Technologies Multimeters
- Keysight Technologies GPIB User Installable Interface Module for Use with Keysight Technologies Multimeters
- Keysight Technologies Mounting Strap for Use with Digital Multimeters
- Keysight Technologies Picoammeter
- Keysight Technologies Bench Picoammeter 20mA dc Max
- Keysight Technologies Air Temperature Probe Multimeters
- Keysight Technologies Surface Temperature Probe Multimeters
- Keysight Technologies Multimeter Software for Use with Truevolt Series Multimeters
