Keysight Technologies Mounting Strap for Use with Digital Multimeter
- RS Stock No.:
- 267-5545
- Distrelec Article No.:
- 176-06-013
- Mfr. Part No.:
- U1171A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€85.90
(exc. VAT)
€105.66
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.90 |
*price indicative
- RS Stock No.:
- 267-5545
- Distrelec Article No.:
- 176-06-013
- Mfr. Part No.:
- U1171A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Mounting Strap | |
| Product Type | Multimeter Meter Hanging Kit | |
| For Use With | Digital Multimeter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Mounting Strap | ||
Product Type Multimeter Meter Hanging Kit | ||
For Use With Digital Multimeter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Keysight Technologies magnetic hanging kit comes with handheld digital multimeter expands your capabilities beyond typical DMM measurements to include data logging. The U1252B starts with the same foundation, and then adds a 20-MHz frequency counter and programmable square-wave generator—so youd be able to perform more tests conveniently with one tool.
For fastening of DMM to a steel surface so both hands are free
Superior contrast from organic LED (OLED) display
50,000-count dual display
Up to 0.025% basic DCV accuracy
True-RMS AC and AC+DC2 measurements
K-type and J-type2 temperature measurements
CAT III 1000 V and CAT IV 600 V safety protection
Built-in 20-MHz frequency counter
Built-in programmable square-wave generator
Note
Manufacturers Warranty
Related links
- Keysight Technologies Accessory Pouch for Use with Digital Multimeter
- Keysight Technologies DC/AC Current Probe for Use with Digital Multimeter
- Keysight Technologies Case for Use with Digital Multimeter
- Keysight Technologies Test Lead for Use with Digital Multimeter
- Keysight Technologies Calibration Short for Use with Digital Multimeter
- Keysight Technologies AC Power Adapter with Power Cord for Use with Digital Multimeter
- Keysight Technologies 34398A For Use With Digital Multimeter, 2.5 m
- Keysight Technologies Multimeter Software for Use with 34460A Digital Multimeter, 34461A Digital Multimeter
