Keysight Technologies Rack Mount for Use with Keysight Technologies Multimeters

Subtotal (1 unit)*

€85.67

(exc. VAT)

€105.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.67

*price indicative

RS Stock No.:
501-291
Distrelec Article No.:
176-10-900
Mfr. Part No.:
34190A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Multimeter Rack Mount Kit

For Use With

Keysight Technologies Multimeters

Kit Contents

Screw X 4, User manual, Half-Rack Width Filler Panel, Rack Screw With Nut X 4, Flange

Rack Mount Height

88.1mm

Kit Type

Rack Mount

Standards/Approvals

IEC 320 C13, UL, CSA

RoHS Status: Exempt

Keysight Technologies Multimeter Rack Mount Kit, 88.1mm Rack Mounting Height, 4 Screws - 34190A


Use this multimeter rack mount kit from Keysight Technologies to securely hold a testing instrument in your industrial cabinet. It lets you store a device like a frequency counter near your equipment, so you can conveniently carry out electrical inspections. As you can mount the unit on either the left or right side of the rack, you can choose the position that best suits your needs. The kit comes with screws and nuts, so you'll have everything you need for secure installation.

Features & Benefits


• Compatible with DMMs, data acquisition switch units, counters and other devices for versatility

• Includes a flange to help ensure your equipment stays securely in place

• Pre-drilled fixing holes to save you time and effort during installation

Applications


• Manufacturing and particle analysis

• Laboratories and testing centres

• Automotive manufacturing

• Power generation plants

What's the purpose of a filler panel?


Filler panels, like the one supplied with this kit, are used to fill space between instruments in your cabinet. This helps to keep your setup organised and prevents dust build-up.

Note

For the installation of one measurement device (e.g. 34970A ) in a 19 inch rack

Related links