- RS Stock No.:
- 503-760
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price 1 Lot of 2
€413.54
(exc. VAT)
€508.65
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 + | €413.54 | €206.77 |
*price indicative |
- RS Stock No.:
- 503-760
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Retractable Safety Barriers
Use these retractable safety barriers to create safe zones to prevent accidents and keep pedestrians safe. RS PRO safety barriers are highly visible with a choice of strap colours with provisions for additional straps and accessories such as sign holders.
Our barriers are semi-permanent fixtures which can be easily moved around for short-term hazard requirements such as cleaning or maintenance work. The 2 posts are made of steel with a weighted base, and the 2m polypropylene tape is housed in a cassette with an integrated brake system.
Our barriers are semi-permanent fixtures which can be easily moved around for short-term hazard requirements such as cleaning or maintenance work. The 2 posts are made of steel with a weighted base, and the 2m polypropylene tape is housed in a cassette with an integrated brake system.
Features and Benefits
- Set of 2 posts
- Weighted base
- Accommodate up to 6 straps
- Made of steel with polypropylene strap
- Indoor use
- Integrated brake system strap
Specification
- 2M webbing / 50 mm width
- Diameter: 51 mm
- Height.1000 mm
- Base: 330 mm
- Weight: 10 kg
Variants Available Separately
Compatible Accessories
Applications
- Factory floors
- Cinemas
- Presentations
- Health & Safety
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Colour | Black |
Material | Steel |
Barrier Colour | Red, White |
Kit Includes | 2 Posts With 2m Retractable Strap |
Width | 330mm |
Height | 1 m |
Length | 2m |
Barrier Height | 1m |
Barrier Width | 50mm |
Tape Material | PP |
Barrier Base Diameter | 330mm |
Diameter | 50mm |