RF Solutions Module Box Enclosure Type, 240 x 190 x 90mm, Plastic DIN Rail Enclosure Kit
- RS Stock No.:
- 505-6525
- Mfr. Part No.:
- ENC-DA3R1
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 505-6525
- Mfr. Part No.:
- ENC-DA3R1
- Manufacturer:
- RF Solutions
- COO (Country of Origin):
- GB
200 series DIN-Rail 433MHz FM wireless switching system
The 200 series FM wireless modules are designed for industrial control applications.
202-433F Transmitter Module
RF Operating Frequency: 433.92MHz ISM Band
Modulation: FM
Range: up to 300m (line of sight)
8 x no-volt input channels on screw terminals
Selectable auto transmit mode
Automatic watchdog transmission
Bulkhead mounting antenna
Power supply: +12/24Vdc
CR2032 back-up battery clip
Operating temperature range: 0 to +55°C
Dimensions: 75 x 82mm within DIN Rail bracket
210-433F Receiver Module
RF Operating Frequency: 433.92MHz ISM Band
16 x Momentary or Latching outputs
Easy Learn for up to 49 Transmitters
16 x LEDs indicate output status
Watchdog channel
Power supply: +12/24Vdc
Operating temperature range: 0 to +55°C
Dimensions: 138 x 82mm within DIN Rail bracket
215R1 8-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 5A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 93 x 82mm within DIN Rail bracket
230R1 4-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 30A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 115 x 82mm within DIN Rail bracket
ENC-DA3R1 Enclosure with PSU
IP56 rated
Insulation Class 2
DIN-rails mounted on steel plate
Transparent lid
Integrated +12Vdc @ 1A moulded power supply
Dimensions: 240 x 190 x 90mm
RS Product Codes
742-4462 202-433F Transmitter module
451-0539 210-433F Receiver module
617-1883 215R1 8-relay module, 5A
505-6519 230R1 4-relay module, 30A
505-6525 ENC-DA3R1 Enclosure
RF Operating Frequency: 433.92MHz ISM Band
Modulation: FM
Range: up to 300m (line of sight)
8 x no-volt input channels on screw terminals
Selectable auto transmit mode
Automatic watchdog transmission
Bulkhead mounting antenna
Power supply: +12/24Vdc
CR2032 back-up battery clip
Operating temperature range: 0 to +55°C
Dimensions: 75 x 82mm within DIN Rail bracket
210-433F Receiver Module
RF Operating Frequency: 433.92MHz ISM Band
16 x Momentary or Latching outputs
Easy Learn for up to 49 Transmitters
16 x LEDs indicate output status
Watchdog channel
Power supply: +12/24Vdc
Operating temperature range: 0 to +55°C
Dimensions: 138 x 82mm within DIN Rail bracket
215R1 8-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 5A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 93 x 82mm within DIN Rail bracket
230R1 4-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 30A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 115 x 82mm within DIN Rail bracket
ENC-DA3R1 Enclosure with PSU
IP56 rated
Insulation Class 2
DIN-rails mounted on steel plate
Transparent lid
Integrated +12Vdc @ 1A moulded power supply
Dimensions: 240 x 190 x 90mm
RS Product Codes
742-4462 202-433F Transmitter module
451-0539 210-433F Receiver module
617-1883 215R1 8-relay module, 5A
505-6519 230R1 4-relay module, 30A
505-6525 ENC-DA3R1 Enclosure
Attribute | Value |
---|---|
Enclosure Type | Module Box |
Body Material | Plastic |
Length | 240mm |
Dimensions | 240 x 190 x 90mm |
Width | 90mm |
Height | 190mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Special Features | Pre-drilled Antenna Hole |
Internal Mounting Type | DIN Rail |