3M, 102 Female 50 Pin Straight Through Hole SCSI Connector 2.54mm Pitch, Solder
- RS Stock No.:
- 515-7561
- Mfr. Part No.:
- 10250-6212PL
- Manufacturer:
- 3M
144 In stock for delivery within 2 working days
Price Each
€7.98
(exc. VAT)
€9.82
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €7.98 |
10 - 24 | €7.19 |
25 - 49 | €6.55 |
50 - 99 | €6.12 |
100 + | €5.68 |
- RS Stock No.:
- 515-7561
- Mfr. Part No.:
- 10250-6212PL
- Manufacturer:
- 3M
- COO (Country of Origin):
- JP
Straight Panel Mount I/O SCSI Receptacles
Features and Benefits
• Mates with cable mounted solder plugs, series stock no. 515-7460
• Excellent EMI/ESD protection
• Excellent EMI/ESD protection
Available in this range:
What is a SCSI Connector used for?
SCSI Connectors, sometimes referred to as Skuzee connectors, are used to connect computer parts that use the SCSI system. These connectors are used in a wide range of computing devices, often in hard drive interfaces. As such they are designed to provide a robust and reliable connection.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
![](https://media.rs-online.com/t_line/L299458-01.gif)
3M SCSI Connector, 50 Pins, Solder Termination - 10250-6212PL
Use this SCSI connector from 3M to transfer data between your computers and external devices. A voltage rating of 150V AC and 200V DC makes it a good choice for use in low-power systems. As its housing is made of zinc alloy, it's resistant to corrosion and wear, to deliver long-lasting performance. A wide operating temperature range of -20°C to +85°C makes this unit suitable for use in demanding environments.
• Gold-over-nickel-plated copper alloy contacts are corrosion-resistant and highly conductive for a reliable connection
• Solder termination method for a secure attachment and reliable signal transmission
• Solder termination method for a secure attachment and reliable signal transmission
Applications
• Telecommunication systems
• Robotics
• Data and networking centres
• Robotics
• Data and networking centres
Is this connector flame-resistant?
Yes, this connector has a UL94 V-0 rating, which means burning stops in 10 seconds to prevent the spread of flames in the event of a fire.
Standards
IDC; MIL-G-45204
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 50 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Housing Material | Zinc Alloy |
Pitch | 2.54mm |
Current Rating | 1A |
Voltage Rating | 500 V |
Termination Method | Solder |
Series | 102 |
Length | 52.4mm |
Minimum Operating Temperature | -20°C |
Depth | 9.1mm |
Maximum Operating Temperature | +85°C |
Width | 11mm |