CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case 27 mm x 95 mm x 50mm

Subtotal (1 unit)*

€2.11

(exc. VAT)

€2.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.11

*price indicative

RS Stock No.:
528-628
Mfr. Part No.:
SA00
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Accessory Type

Gasket

Product Type

Enclosure Accessory

Length

95mm

For Use With

2000 Lugged IP65 Case

Width

50mm

Material

Rubber

Height

27mm

Colour

Black

IP Rating

IP65

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
GB

CAMDENBOSS Series 2000 IP54/65 Flanged Boxes


This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.

Features and Benefits:


• Excellent properties for machining

• PCB pillars are incorporated into the Lid

• Resistant to temperatures of up to 85ºC

• Lid mounted by four M3 machine screws

• ABS flanged lid designed to meet an IP65 rating (with optional gasket)

• Brass inserts incorporated into the base allow for repetitive removal of the lid

• Integral mounting guides designed to accept 1.6mm PCB’s

• Polished finish for a ease of cleaning and superior appearance

Optional Gaskets:


• 55 x 55 mm - 528-668 ;• 76 x 50 mm - 528-628;• 105 x 56 mm - 528-707;• 120 x 50 mm - 528-680;• 132 x 32 mm - 528-674;• 162 x 80 mm - 528-703;• 170 x 80 mm - 528-678;• 210 x 110 mm - 528-624

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


Standard unit includes:

• Base & Flanged lid

• 4x M3 machine screws;Optional accessories:

• IP 65 gasket kits

Related links