Festo Female 8 way M12, Right Angle to 8 way Pigtail Cable, 1.5 m
- RS Stock No.:
- 273-9630
- Distrelec Article No.:
- 304-12-940
- Mfr. Part No.:
- NEBM-M12W8-E-1.5-LE8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€70.86
(exc. VAT)
€87.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.86 |
*price indicative
- RS Stock No.:
- 273-9630
- Distrelec Article No.:
- 304-12-940
- Mfr. Part No.:
- NEBM-M12W8-E-1.5-LE8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Elastomer (Polyurethane) | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | In accordance with EU RoHS, To UK RoHS instructions | |
| IP Rating | IP65 | |
| Model Number | 1451674 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Cable Length 1.5m | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Elastomer (Polyurethane) | ||
Number of Contacts A 8 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals In accordance with EU RoHS, To UK RoHS instructions | ||
IP Rating IP65 | ||
Model Number 1451674 | ||
- COO (Country of Origin):
- DE
The Festo Encoder cable has thermoplastic polyurethane sheath. This encoder cable is suitable for energy chains applications. This encoder cable has 6.8 mm cable diameter and it supports more than 68 mm bending radius.
RoHS compliant
IP65 degree of protection
VDMA24364 B2 L LABS conformity
