Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Transistor Output, 12-Input, Analogue, Digital Input
- RS Stock No.:
- 536-8941
- Mfr. Part No.:
- 88970052
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€391.85
(exc. VAT)
€481.98
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €391.85 |
*price indicative
- RS Stock No.:
- 536-8941
- Mfr. Part No.:
- 88970052
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Manufacturer Series | Millenium 3 | |
| Number of Inputs | 12 | |
| Output Type | Transistor | |
| Supply Voltage | 24 V dc | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 8 | |
| Output Current | 500 mA | |
| Minimum Operating Temperature | -20°C | |
| Display Included | Yes | |
| Communication Port Type | Serial, USB | |
| Number of Communication Ports | 2 | |
| Programming Language Used | FBD, Ladder Logic, SFC | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Manufacturer Series Millenium 3 | ||
Number of Inputs 12 | ||
Output Type Transistor | ||
Supply Voltage 24 V dc | ||
Input Type Analogue, Digital | ||
Number of Outputs 8 | ||
Output Current 500 mA | ||
Minimum Operating Temperature -20°C | ||
Display Included Yes | ||
Communication Port Type Serial, USB | ||
Number of Communication Ports 2 | ||
Programming Language Used FBD, Ladder Logic, SFC | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- FR
Compact Controller
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Related links
- Crouzet Millenium 3 Series Logic Module Relay Output Analogue, Digital Input
- Crouzet Millenium 3 Series Logic Module Transistor Output Analogue, Digital Input
- Crouzet Millenium 3 Series Logic Module Transistor Output Analogue, Digital Input
- Crouzet Millenium 3 Series Logic Module Transistor Output Analogue, Digital Input
- Crouzet Millenium 3 Series Logic Module Transistor Output Digital Input
- Crouzet Millenium 3 Series Logic Module Relay Output Analogue, Digital Input
- Crouzet Millenium 3 Series Logic Module Relay Output Analogue, Digital Input
- Crouzet Millenium 3 Series Logic Module Transistor Output Digital Input
