Weller 6966E +360°C max, Type G - British 3-pin
- RS Stock No.:
- 545-137
- Mfr. Part No.:
- 0140696606
- Manufacturer:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 545-137
- Mfr. Part No.:
- 0140696606
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Maximum Airflow | 510ft³/h | |
| Wattage | 250W | |
| Voltage Rating | 230V ac | |
| Maximum Operating Temperature | +360°C | |
| Plug Type | Type G - British 3-pin | |
| Weight | 793g | |
| Model Number | 6966E | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Maximum Airflow 510ft³/h | ||
Wattage 250W | ||
Voltage Rating 230V ac | ||
Maximum Operating Temperature +360°C | ||
Plug Type Type G - British 3-pin | ||
Weight 793g | ||
Model Number 6966E | ||
Standard Heat Gun
Ideal for lighter duty intricate work
Hot, off, cold selector switch
Max Temp 360°C
510 cu.ft/hr
Hot, off, cold selector switch
Max Temp 360°C
510 cu.ft/hr
Supplied with
13dia x 10mm wide reflector, 13dia x 83mm wide reflector, precision reflector & reducing baffle
Related links
- Steinel HL1810S +600°C max, Type G - British 3-pin
- DeWALT DW340K-GB +600°C max, Type G - British 3-pin
- Bosch GBH SDS Max 18V Cordless Hammer Drill Li-Ion, Type G - British 3-Pin
- Bosch GBH SDS Max 110V Corded Hammer Drill, Type G - British 3-Pin
- Bosch GBH SDS Max 240V Corded Hammer Drill, Type G - British 3-Pin
- Dymo LabelManager 160 Handheld Label Printer Type G - British 3-Pin
- Weller WFE Gases Welding Fumes, Type C - EuroPlug to Type G - British 3-pin
- Steinel HG5000E 600°C max Corded Heat Gun, Type G - British 3-pin
