- RS Stock No.:
- 561-779
- Mfr. Part No.:
- 102582
- Manufacturer:
- Raaco
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Added
Price Each
€804.87
(exc. VAT)
€989.99
(inc. VAT)
Units | Per unit |
1 + | €804.87 |
- RS Stock No.:
- 561-779
- Mfr. Part No.:
- 102582
- Manufacturer:
- Raaco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Twelve Cabinet Empty Turntable
For use with the 250mm deep, metal cabinets
Accommodates 3 layers of four cabinets
Includes centrally mounted cabinet restrainer (not illustrated), adjustable for 1, 2 or 3 layers
Effortless rotation when filled with cabinets, is ensured by the four ball bearing units fitted to the sturdy steel base plate
Four adjustable levelling feet are included
Easy to assemble and stable in use. Supplied flat packed with full assembly instructions
Accommodates 3 layers of four cabinets
Includes centrally mounted cabinet restrainer (not illustrated), adjustable for 1, 2 or 3 layers
Effortless rotation when filled with cabinets, is ensured by the four ball bearing units fitted to the sturdy steel base plate
Four adjustable levelling feet are included
Easy to assemble and stable in use. Supplied flat packed with full assembly instructions
Note
Weight Capacity is 480kg
Raaco 250 Steel Cabinet System
A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 250mm deep (front to back) to provide an alternative to the 150mm system. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.
Specifications
Attribute | Value |
---|---|
Case Material | Steel |
Colour | Blue |