RS PRO Punch and Die Tool, 45 x 45mm, Square, Hydraulic Operation
- RS Stock No.:
- 600-048
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 600-048
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutting Capacity | Mild Steel: 3 mm; Aluminium: 3 mm | |
| Hole Shape | Square | |
| Hole Size | 45 x 45mm | |
| Operation | Hydraulic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutting Capacity Mild Steel: 3 mm; Aluminium: 3 mm | ||
Hole Shape Square | ||
Hole Size 45 x 45mm | ||
Operation Hydraulic | ||
Hydraulic System Cutters
Hole cutters for use specifically with the hydraulic pump/cylinder stock no. 605-223. Punches and dies designed to cut mild steel and aluminium up to 3mm (10 swg) thick. The larger hole cutters are particularly useful when panel mounting fans and DIN style equipment. Instructions included.
Ball race included
Related links
- Greenlee Punch and Die Tool Square, Hydraulic Operation
- RS PRO Punch and Die Tool Square, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Square, Hydraulic Operation
- Greenlee Punch and Die Tool Square, Hydraulic Operation
- Greenlee Punch and Die Tool Square, Hydraulic Operation
- RS PRO Punch and Die Tool Square, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
