- RS Stock No.:
- 655-9637
- Manufacturer:
- RS PRO
280 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.81
(exc. VAT)
€1.00
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.81 | €8.10 |
100 - 490 | €0.735 | €7.35 |
500 - 2490 | €0.636 | €6.36 |
2500 - 4990 | €0.542 | €5.42 |
5000 + | €0.447 | €4.47 |
*price indicative |
- RS Stock No.:
- 655-9637
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
High Impact IP67 Pushbutton Switches
The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-
• Military Environments
• Robust Industrial
• Vandal resistant requirements
• Mining Industries
• Petrochemical
• Process control
• Material Handling
• Robust Industrial
• Vandal resistant requirements
• Mining Industries
• Petrochemical
• Process control
• Material Handling
Features and Benefits
• The range is available in 3 styles, push-button, rotary and panel lamp.
• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.
• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.
• The indicator version is available with a red, green or amber lens.
• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).
(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• The bezels and the actuators have been designed from non- sparking zinc alloy.
• Explosive-proof material used.
• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.
• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.
• The indicator version is available with a red, green or amber lens.
• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).
(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• The bezels and the actuators have been designed from non- sparking zinc alloy.
• Explosive-proof material used.
Note
Specifications
Attribute | Value |
---|---|
Voltage Rating | 14 V |
Lamp Base | Wedge |
Current Rating | 80 mA |
Diameter | 6.7мм |
Lamp Size | T1 3/4 |
Length | 21.5 mm |
Lens Colour | Clear |
Luminosity | 3.8 lm |
Life Hours | 15000h |