- RS Stock No.:
- 660-0312
- Mfr. Part No.:
- LPV-60-48
- Manufacturer:
- MEAN WELL
23 In stock for delivery within 2 working days
Added
Price Each
€28.88
(exc. VAT)
€35.52
(inc. VAT)
Units | Per unit |
1 - 4 | €28.88 |
5 - 9 | €27.75 |
10 - 24 | €26.57 |
25 - 49 | €25.44 |
50 + | €24.32 |
- RS Stock No.:
- 660-0312
- Mfr. Part No.:
- LPV-60-48
- Manufacturer:
- MEAN WELL
Legislation and Compliance
Product Details
RS - 60W Waterproof (IP67) SMPSU
External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0293, 660-0303, 660-0306, 660-0300, 660-0319, and 660-0312 are constant voltage power supplies
Stk nos 660-0316, 666-3607 and 666-3600 are constant current power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0293, 660-0303, 660-0306, 660-0300, 660-0319, and 660-0312 are constant voltage power supplies
Stk nos 660-0316, 666-3607 and 666-3600 are constant current power supplies
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
Standards
TUV EN 60950-1, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 5 & 48V)
Approvals
UL recognised for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V |
Maximum Output Power | 60W |
Output Current | 1.25A |
Dimmable | No |
Input Voltage | 90 → 264 V ac |
Operation | Constant Voltage |
LED Driver Type | LED Driver |
AC or DC Input Voltage | ac |
IP Rating | IP67 |
Number of Outputs | 1 |
Voltage Rating | 90 → 264V ac |