Dormer End Mill, 14mm Cutter, Solid Carbide, 14 mm Shank, 30mm Cut
- RS Stock No.:
- 666-6722
- Mfr. Part No.:
- S90414.0
- Manufacturer:
- Dormer
Price Each
€81.44
(exc. VAT)
€100.17
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €81.44 |
- RS Stock No.:
- 666-6722
- Mfr. Part No.:
- S90414.0
- Manufacturer:
- Dormer
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Dormer S904 Series MC-X Carbide Universal 4 Flute End Mills
Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable of contouring (semi-finishing and finishing), profile milling, ramping and slotting operations. All the cutters are centre cutting and have a robust chamfer design on the end teeth to reduce chipping, particularly important on materials with low machinability. As the MC-X cutters are multi-application one tool can be used in many different materials, which helps to further reduce costs and inventory. Flutes designed for optimum tool life, good swarf evacuation and continuous, trouble-free machining operation.
Dormer S904 series MC-X Carbide 4 Flute End Mills are available in a range of sizes from 2 mm to 20 mm:
S904 CARBIDE End Mill 2.0 mm - 666-6681
S904 CARBIDE End Mill 2.5 mm - 666-6690
S904 CARBIDE End Mill 3.0 mm - 666-6693
S904 CARBIDE End Mill 4.0 mm - 666-6697
S904 CARBIDE End Mill 5.0 mm - 666-6707
S904 CARBIDE End Mill 6.0 mm - 666-6700
S904 CARBIDE End Mill 7.0 mm - 666-6704
S904 CARBIDE End Mill 8.0 mm - 666-6713
S904 CARBIDE End Mill 9.0 mm - 666-6716
S904 CARBIDE End Mill 10.0 mm - 666-6710
S904 CARBIDE End Mill 12.0 mm - 666-6729
S904 CARBIDE End Mill 14.0 mm - 666-6722
S904 CARBIDE End Mill 16.0 mm - 666-6726
S904 CARBIDE End Mill 18.0 mm - 666-6735
S904 CARBIDE End Mill 20.0 mm - 666-6738
Dormer S904 series MC-X Carbide 4 Flute End Mills are available in a range of sizes from 2 mm to 20 mm:
S904 CARBIDE End Mill 2.0 mm - 666-6681
S904 CARBIDE End Mill 2.5 mm - 666-6690
S904 CARBIDE End Mill 3.0 mm - 666-6693
S904 CARBIDE End Mill 4.0 mm - 666-6697
S904 CARBIDE End Mill 5.0 mm - 666-6707
S904 CARBIDE End Mill 6.0 mm - 666-6700
S904 CARBIDE End Mill 7.0 mm - 666-6704
S904 CARBIDE End Mill 8.0 mm - 666-6713
S904 CARBIDE End Mill 9.0 mm - 666-6716
S904 CARBIDE End Mill 10.0 mm - 666-6710
S904 CARBIDE End Mill 12.0 mm - 666-6729
S904 CARBIDE End Mill 14.0 mm - 666-6722
S904 CARBIDE End Mill 16.0 mm - 666-6726
S904 CARBIDE End Mill 18.0 mm - 666-6735
S904 CARBIDE End Mill 20.0 mm - 666-6738
Features and Benefits:
Micrograin carbide, with high hardness and toughness properties, for excellent wear resistance and long tool life
Reinforced end teeth to reduce chipping, particularly important on materials with low machinability
Flutes designed for good swarf evacuation and a continuous, trouble-free machining operation
30º right-hand helix
Stable design for contouring (semi-finishing and finishing), ramping and slotting operations
Bright finished surface
Multi-application – one tool for milling in many materials, with the added benefit of reduced inventory
Reinforced end teeth to reduce chipping, particularly important on materials with low machinability
Flutes designed for good swarf evacuation and a continuous, trouble-free machining operation
30º right-hand helix
Stable design for contouring (semi-finishing and finishing), ramping and slotting operations
Bright finished surface
Multi-application – one tool for milling in many materials, with the added benefit of reduced inventory
Approvals and Certification:
Shank - DIN6535 HA
Typical Applications:
The end mill removes material by their movement within the milling machine or from the cutters shape. The number of flutes (spirals on the end mill) give different results e.g.:
2 flute design allows for more chip carrying capacity and is used primarily in slotting and pocketing non-ferrous materials
3 flute design have the same flute space as two flutes, but also have a larger cross-section for greater strength. They are used for pocketing and slotting ferrous and nonferrous materials.
4, 5, 6 and 8 flute designs allow for faster feed rates, but due to the reduced flute space, chip removal may be a problem. They produce a much finer finish than two and three flute tools. Ideal for peripheral and finish milling.
End mills are used for:
profiling
milling,
side milling
face milling,
tracer milling,
plunge milling
ramping
semi-finishing
finishing
2 flute design allows for more chip carrying capacity and is used primarily in slotting and pocketing non-ferrous materials
3 flute design have the same flute space as two flutes, but also have a larger cross-section for greater strength. They are used for pocketing and slotting ferrous and nonferrous materials.
4, 5, 6 and 8 flute designs allow for faster feed rates, but due to the reduced flute space, chip removal may be a problem. They produce a much finer finish than two and three flute tools. Ideal for peripheral and finish milling.
End mills are used for:
profiling
milling,
side milling
face milling,
tracer milling,
plunge milling
ramping
semi-finishing
finishing
FAQs:
What is this end mill made from?
The MC-X series end mills from Dormer are manufactured from a high-quality carbide.
Are carbide end mills better than HSS?
Carbide end mills provide better rigidity and can be run 2-3X faster than HSS.
The MC-X series end mills from Dormer are manufactured from a high-quality carbide.
Are carbide end mills better than HSS?
Carbide end mills provide better rigidity and can be run 2-3X faster than HSS.
Dormer End Mill, 30mm Cut Length, 14mm Shank Diameter - S90414.0
This solid carbide end mill by Dormer is a precision cutting tool specifically designed for various machining operations. With a cutter diameter of 14mm and a plain shank type, this end mill offers high-performance capabilities suitable for a wide range of applications.
Features & Benefits
• Centre cutting design for versatile use in contouring, ramping, and slotting operations
• Made from micrograin carbide with high hardness and toughness for enhanced wear resistance
• Bright finish with a robust chamfer design to reduce chipping
• Offers excellent value for money and high productivity compared to competitors
• Suitable for milling in an array of materials, reducing the need for extensive inventory
• Made from micrograin carbide with high hardness and toughness for enhanced wear resistance
• Bright finish with a robust chamfer design to reduce chipping
• Offers excellent value for money and high productivity compared to competitors
• Suitable for milling in an array of materials, reducing the need for extensive inventory
Applications
• Ideal for finishing and semi-finishing operations on magnetic soft steel, alloy steel, stainless steel, cast iron, titanium, nickel, copper, aluminium, and synthetic materials
• Suitable for use on materials with a tensile strength ranging from 9.1 to 16.2 mm²
• Suitable for use on materials with a tensile strength ranging from 9.1 to 16.2 mm²
Can it be used on stainless steel?
This Dormer end mill is suitable for cutting and milling operations on various stainless steel types, offering efficient and precise results.
Will it provide high precision in slotting operations?
Yes, this solid carbide end mill is specifically designed for slotting operations, offering high wear resistance and long tool life.
Is it compatible with CNC machines?
Yes, this end mill is suitable for use with CNC machines, providing accurate and efficient results for precision cutting tasks.
Attribute | Value |
---|---|
Cutter Diameter | 14mm |
Cut Length | 30mm |
Number of Flutes | 4 |
Material | Solid Carbide |
Overall Length | 83 mm |
Shank Type | Plain |
Shank Diameter | 14 mm |
Centre Cutting | Yes |
Diameter Tolerance | H12 |