Tektronix TAP Series TAP3500 Oscilloscope Probe, Voltage Type, 3.5GHz, 10x
- RS Stock No.:
- 668-7155
- Distrelec Article No.:
- 110-93-787
- Mfr. Part No.:
- TAP3500
- Manufacturer:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-7155
- Distrelec Article No.:
- 110-93-787
- Mfr. Part No.:
- TAP3500
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Probe Type | Voltage | |
| Attenuation | 10x | |
| Bandwidth | 3.5GHz | |
| Maximum Common Mode Input Voltage | ±30V ac/dc | |
| Model Number p | TAP3500 | |
| Series | TAP | |
| Rise Time | 130ps | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Probe Type Voltage | ||
Attenuation 10x | ||
Bandwidth 3.5GHz | ||
Maximum Common Mode Input Voltage ±30V ac/dc | ||
Model Number p TAP3500 | ||
Series TAP | ||
Rise Time 130ps | ||
RoHS Status: Not Applicable
Related links
- Tektronix Tap Series TAP2500 Oscilloscope Probe 2.5 GHz BNC Connector
- Tektronix Tap Series TAP1500 Oscilloscope Probe 1.5 GHz Ground Lead, Adapter Connector
- BK Precision PR250B Oscilloscope Probe 250MHz BNC Connector
- Tektronix TPP0 Series TPP0500B Oscilloscope Probe 500 MHz Hook Clip Connector
- Tektronix TPP0502 Oscilloscope Probe 500 MHz, 2:1
- Tektronix P6245 Oscilloscope Probe 1.5 GHz BNC Connector
- Tektronix P6243 Oscilloscope Probe 1 GHz BNC Connector
- Tektronix TPS2000 Series P5122 Oscilloscope Probe 200 MHz, 100:1
