BK Precision PR250B Oscilloscope Probe, Voltage Type, 250MHz, 10x, BNC Connector
- RS Stock No.:
- 215-0973
- Mfr. Part No.:
- PR250B
- Manufacturer:
- BK Precision
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-0973
- Mfr. Part No.:
- PR250B
- Manufacturer:
- BK Precision
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BK Precision | |
Probe Type | Voltage | |
Attenuation | 10x | |
Bandwidth | 250MHz | |
Maximum Common Mode Input Voltage | 300V | |
Connector Type | BNC | |
Model Number p | PR250B | |
Select all | ||
---|---|---|
Brand BK Precision | ||
Probe Type Voltage | ||
Attenuation 10x | ||
Bandwidth 250MHz | ||
Maximum Common Mode Input Voltage 300V | ||
Connector Type BNC | ||
Model Number p PR250B | ||
Related links
- BK Precision PR250SA Oscilloscope Probe 250MHz BNC Connector
- BK Precision PR 100A Oscilloscope Probe 250MHz BNC Connector
- BK Precision PR150B Oscilloscope Probe 150MHz BNC Connector
- BK Precision PR500B Oscilloscope Probe 500MHz BNC Connector
- BK Precision PR150SA Oscilloscope Probe 150MHz BNC Connector
- Staubli SET Isoprobe Series 68.9554-28 Oscilloscope Probe 250MHz BNC Connector
- Teledyne LeCroy PP019 Series PP019-1 Oscilloscope Probe 250MHz BNC Connector
- RS PRO RS-MX 312 Oscilloscope Probe 250MHz BNC Connector