Yuasa 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
- RS Stock No.:
- 675-5696
- Mfr. Part No.:
- 2DH4-0LAP3
- Manufacturer:
- Yuasa
244 In stock for delivery within 2 working days
Price Each
€21.61
(exc. VAT)
€26.58
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €21.61 |
10 - 24 | €20.42 |
25 + | €19.23 |
- RS Stock No.:
- 675-5696
- Mfr. Part No.:
- 2DH4-0LAP3
- Manufacturer:
- Yuasa
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Yuasa Ni-Cd D Rechargeable Battery Packs
Introducing a series of D cell batteries from Yuasa. These nickel-cadmium rechargeable batteries are typically used with high-temperature emergency lighting, offer a 4Ah capacity, 2.4 V to 6 V nominal voltage and an option on terminal types; electrical contact solder tag or wire lead and AMP Connector.
Why would you buy rechargeable D batteries?
Rechargeable D batteries are a better option than standard D batteries as they usually have a larger capacity and can be used multiple times after proper recharging.
Features and Benefits
Ni-Cd Sealed Batteries
Rechargeable
High Temp D
2.4 V to 6 V nominal voltage
Electrical Contact Solder Tags
Wire Lead and AMP Connector - 151680 MATE-N-LOK Male Connector Housing, 5.98mm Pitch
Size: D
Operating temperature: -20 to +70 °C
Rechargeable
High Temp D
2.4 V to 6 V nominal voltage
Electrical Contact Solder Tags
Wire Lead and AMP Connector - 151680 MATE-N-LOK Male Connector Housing, 5.98mm Pitch
Size: D
Operating temperature: -20 to +70 °C
Yuasa Ni-Cd Rechargeable D Cell Options
Wire Lead and AMP Connector 151680 MATE-N-LOK Male Connector Housing, 5.98mm Pitch
2DH4-0LAP3, 2.4V; RS stock no: 675-5696
2DH4-0LA4, 2.4V; RS stock no: 675-5703
3DH4-0LA4, 3.6V; RS stock no: 675-5712
3DH4-0LAP3, 3.6V; RS stock no: 675-5706
4DH4-0LAP3,4.8V; RS stock no: 675-5709
4DH4-0LA4, 4.8V; RS stock no: 675-5715
5DH4-0LA4, 6V RS stock no: 675-5719
Electrical Contact Solder Tags
3DH4-0T4, 3.6V; RS stock no: 675-5680
2DH4-0T4, 2.4V, RS stock no: 675-5686
4DH4-0T4, 4.8V, RS stock no: 675-5699
5DH4-0T4, 6V; RS stock no: 675-5692
2DH4-0LAP3, 2.4V; RS stock no: 675-5696
2DH4-0LA4, 2.4V; RS stock no: 675-5703
3DH4-0LA4, 3.6V; RS stock no: 675-5712
3DH4-0LAP3, 3.6V; RS stock no: 675-5706
4DH4-0LAP3,4.8V; RS stock no: 675-5709
4DH4-0LA4, 4.8V; RS stock no: 675-5715
5DH4-0LA4, 6V RS stock no: 675-5719
Electrical Contact Solder Tags
3DH4-0T4, 3.6V; RS stock no: 675-5680
2DH4-0T4, 2.4V, RS stock no: 675-5686
4DH4-0T4, 4.8V, RS stock no: 675-5699
5DH4-0T4, 6V; RS stock no: 675-5692
Charge Time
Standard charge: 14 to 16 hrs
Quick charge: 4 to 5 hrs
Ni-Cd batteries are supplied with a residual charge and should be charged before use.
Quick charge: 4 to 5 hrs
Ni-Cd batteries are supplied with a residual charge and should be charged before use.
Compatible Accessories
Typical Applications
These batteries are ideal for large flashlights, megaphones, products that use electric motors.
FAQs
How long do rechargeable batteries last?
The Yuasa D cell Ni-Cd Rechargeable Batteries have a 4 Year life duration at 50 °C
What is the difference between NiCd & NiMH?
NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.
The Yuasa D cell Ni-Cd Rechargeable Batteries have a 4 Year life duration at 50 °C
What is the difference between NiCd & NiMH?
NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.
Note
Ni-Cd batteries are supplied with a residual charge and should be charged at the continuous charge rate before use
Attribute | Value |
---|---|
Chemistry | NiCd |
Nominal Voltage | 2.4V |
Number of Cells | 2 |
Capacity | 4Ah |
Terminal Type | AMP Connector |
Size | D |
Brand Range | YU-Lite NiCd |
Operating Temperature Range | -20 → +70°C |
Number of Batteries Supplied | 1 |