Yuasa D Battery Holder

Subtotal (1 pack of 100 units)*

€48.64

(exc. VAT)

€59.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€48.64€0.486

*price indicative

RS Stock No.:
707-4960
Mfr. Part No.:
D cell End Cap
Manufacturer:
Yuasa
Find similar products by selecting one or more attributes.
Select all

Brand

Yuasa

Product Type

Battery Holder

Compatible Battery Size

D

Number of Cells

1

Sub Type

Battery Holder

Mount Type

PCB

Diameter

34.9mm

Standards/Approvals

No

Yuasa D Cell Battery Accessories


Introducing the series of D cell battery holders from Yuasa. Designed to be used with the Yuasa Ni-Cd D Rechargeable Battery Packs, holds batteries securely and has the potential to be mounted in a general-purpose enclosure, junction box or storage unit.

D cell battery holders from Yuasa are available in two options to choose from:

• D cell single end cap; RS stock no: 707-4960 (compatible with Single D Or Single D Cell Stick Battery Packs)

• D cell double end cap; RS stock no: 707-4979 (compatible with 4DH4-0L5, 4DH4-0LA5, 6DH4-0L5, 6D4-0LA5, 8DH4-0L5, 8DH4-0LA5 style battery packs)

Features and Benefits:


• Made from high-quality plastic battery holders from Yuasa

• Securely holds a battery in place

• Single D end cap compatible with standard size D cell batteries of any make

• Double D end cap compatible with 4DH4-0L5, 4DH4-0LA5, 6DH4-0L5, 6D4-0LA5, 8DH4-0L5, 8DH4-0LA5 style battery packs

• Easy to mount in general-purpose enclosures, junction boxes or storage units

Typical Applications:


Battery holders are plastic cases with a shape of the housing moulded as a compartment that accepts battery or a separate plastic end caps for installing on both ends of a battery. Holders can be fitted with spring contacts for easy battery installation and removal. Holders are available in a selection of sizes to meet various battery types e.g.: AA, AAA, C, D, Coin cell battery holders, 9V batteries or speciality sizes like A, DD, 1/2 AA etc. Battery holders are typically used in:

• emergency lighting equipment

• automotive industries

• power backup devices

• solar battery chargers

• battery-powered toys

Related links