- RS Stock No.:
- 679-5965
- Mfr. Part No.:
- 70107-0001
- Manufacturer:
- Molex
140 Within 1 working day(s) (IE stock)
1470 Within 2 working day(s) (EU stock)
Added
Price Each (In a Pack of 10)
€0.646
(exc. VAT)
€0.795
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | €0.646 | €6.46 |
200 - 740 | €0.614 | €6.14 |
750 - 2990 | €0.581 | €5.81 |
3000 - 5990 | €0.548 | €5.48 |
6000 + | €0.517 | €5.17 |
*price indicative |
- RS Stock No.:
- 679-5965
- Mfr. Part No.:
- 70107-0001
- Manufacturer:
- Molex
Legislation and Compliance
Product Details
Wire to Wire Connectors, 70107 A and B Series
Molex SL Male Connector Housing, 2.54mm Pitch, 2 Contacts - 70107 Series - 70107-0001
Establish secure and reliable connections with this male connector housing from Molex. It's a receptacle that protects your wire-to-wire connections, keeping them insulated to prevent electrical shocks and ensuring the uninterrupted transfer of power and data signals. The tough PET (polyethylene terephthalate) housing material is resistant to chemicals, corrosion and impact, making this item a long-lasting choice for use in harsh environments. You'll find versatile connector housings like this one used in commercial, domestic and industrial settings.
• Wide operating temperature range of -40°C to +105°C for use in demanding industrial conditions
• Compact dimensions of 7.11 (length) x 6 (width) x 24.26mm (depth) for use in areas where space is limited
• Light weight of 0.48g to reduce bulk and minimise strain on your wires
• Compact dimensions of 7.11 (length) x 6 (width) x 24.26mm (depth) for use in areas where space is limited
• Light weight of 0.48g to reduce bulk and minimise strain on your wires
Applications
• Automotive industry
• Electronics applications
• Medical technology
• Electronics applications
• Medical technology
What components are compatible with this connector housing?
This connector housing is designed for use with terminals in Molex's 70021 series (670-6271), as well as housings in the 70066N (670-3963) and 70066G (679-5928) series. This makes it simple to create a complete set-up for your wire-to-wire connections.
2.54mm Molex C-Grid/SL Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | SL |
For Use With | SL Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 7.11mm |
Width | 6mm |
Housing Material | Polyester |
- RS Stock No.:
- 679-5965
- Mfr. Part No.:
- 70107-0001
- Manufacturer:
- Molex