- RS Stock No.:
- 680-2118
- Mfr. Part No.:
- 794279-1
- Manufacturer:
- TE Connectivity
580 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.112
(exc. VAT)
€2.598
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €2.112 | €10.56 |
100 - 370 | €1.63 | €8.15 |
375 - 1495 | €1.48 | €7.40 |
1500 - 2995 | €1.276 | €6.38 |
3000 + | €1.244 | €6.22 |
*price indicative |
- RS Stock No.:
- 680-2118
- Mfr. Part No.:
- 794279-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal Mate-N-Lok Connector Interface Seals
TE Connectivity Universal Mate-N-Lok splashproof connector interface seals for use with Universal Mate-N-Lok sealed connectors to create a splash proof/immersion proof connection when mating two free hanging connectors. These Universal Mate-N-Lok interface seals are made from silicone rubber and are to be used in conjunction with TE Connectivity Universal Mate-N-Lok wire seals (see stock number 366-1945 typically), one interface seal and two wire seals are required per mated assembly.
Stock number 366-1850 is a 2 way interface seal
Stock number 366-1872 is a 3 way interface seal
Stock number 366-1888 is a 4 way interface seal
Stock number 680-2111 is a 6 way interface seal
Stock number 366-1901 is a 9 way interface seal
Stock number 680-2118 is a 12 way interface seal
Stock number 366-1939 is a 15 way interface seal
Stock number 720-2143 is a 3 way low mating force interface seal which deson't meet IP 5/6 or IP 5/7 requirements
Stock number 811-7027 is a 4 way interface seal for use with Mate-N-Lok II housings
Stock number 366-1850 is a 2 way interface seal
Stock number 366-1872 is a 3 way interface seal
Stock number 366-1888 is a 4 way interface seal
Stock number 680-2111 is a 6 way interface seal
Stock number 366-1901 is a 9 way interface seal
Stock number 680-2118 is a 12 way interface seal
Stock number 366-1939 is a 15 way interface seal
Stock number 720-2143 is a 3 way low mating force interface seal which deson't meet IP 5/6 or IP 5/7 requirements
Stock number 811-7027 is a 4 way interface seal for use with Mate-N-Lok II housings
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Series | MATE N LOK |
- RS Stock No.:
- 680-2118
- Mfr. Part No.:
- 794279-1
- Manufacturer:
- TE Connectivity