RS PRO Crimp Tool Open Barrel for Crimp Contacts
- RS Stock No.:
- 683-1611
- Distrelec Article No.:
- 304-25-683
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€377.80
(exc. VAT)
€464.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 08 May 2026
- Plus 8 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €377.80 |
*price indicative
- RS Stock No.:
- 683-1611
- Distrelec Article No.:
- 304-25-683
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Open Barrel | |
| Product Type | Crimp Tool | |
| Handle Type | Grip, Non-Slip | |
| For Use With | Crimp Contacts | |
| Height Safe | No | |
| Overall Length | 225mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 6 | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size mm² | 0.5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Open Barrel | ||
Product Type Crimp Tool | ||
Handle Type Grip, Non-Slip | ||
For Use With Crimp Contacts | ||
Height Safe No | ||
Overall Length 225mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 6 | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size mm² 0.5 | ||
Hand Crimp Tools for Uninsulated Open Barrel Crimp Terminals
From RS Pro, a range of original line hand crimp tools designed to crimp uninsulated open barrel connectors. The precision hand crimp tools feature a ratchet action mechanism ensuring full crimp cycle is achieved with each use. Tools also benefit from a safety ratchet release in case of incorrect operation. With ergonomic handles and a durability of a minimum 50000 cycles, the tools are both robust and comfortable to use. Producing B/F crimps, with the minimum of effort, either right or left handed. All models are highly reliable and excellent quality.
Features and Benefits
• Non-slip main handle and low friction moving handle ensue a comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
• Full cycle crimp mechanism to ensure consistent, reliable crimp
• Ratchet release mechanism to clear mis-crimps and obstructions
• Precision eccentric adjustment for consistent performance and ability to calibrate
• Each tool has a unique serial number for traceability
• Durable: life span exceeds 50000 cycles
• High strength, through hardened alloy Swedish steel construction
Part number 683-1620 for crimping in the range of 0.1 mm² to 1.5 mm²
Part number 683-1611 for crimping in the range of 0.5 mm² to 6.0 mm²
Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies
How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly
*Use a light mineral-free oil
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Related links
- NEMIQ NCX NCX F0110 0.1-1 mm² Crimp Tool Open Barrel for Cable Lugs
- RS PRO Crimp Tool Crimp Tool for Crimp Contacts
- RS PRO Crimp Tool Flag Crimp Terminal for Open Barrel 250 Flag Terminals
- Facom Crimp Tool Wire End Crimping Plier for Open Barrel Terminals
- Knipex Crimp Tool for Uninsulated Open Barrel Terminals
- TE Connectivity 2368260 Crimp Tool for Open Barrel Terminals
- Knipex 97 3.3 mm Crimp Tool for Uninsulated Open Barrel Terminals
- RS PRO TL Crimp Tool for Crimp Contacts
