Molex 5241 Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 687-8036
- Distrelec Article No.:
- 304-43-484
- Mfr. Part No.:
- 08-70-0103
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
€9.70
(exc. VAT)
€11.90
(inc. VAT)
Being discontinued
- Plus 900 unit(s) shipping from 04 May 2026
- Final 10,200 unit(s) shipping from 11 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | €0.097 | €9.70 |
| 1000 - 2900 | €0.09 | €9.00 |
| 3000 + | €0.087 | €8.70 |
*price indicative
- RS Stock No.:
- 687-8036
- Distrelec Article No.:
- 304-43-484
- Mfr. Part No.:
- 08-70-0103
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | SPOX Connector Housing | |
| Series | 5241 | |
| Current | 3A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.35mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With SPOX Connector Housing | ||
Series 5241 | ||
Current 3A | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.35mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex SPOX Receptacle and Pin Terminals
Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.
Features and Benefits:
• Spring box style design
• High electrical reliability
• Crimp or compression termination Interface style
• Wire size ranges from 28 AWG to 18 AWG
This design also protects the mating face area and prevents fish-hooking from wires during handling.
Application:
• Communication
• Networking
3.96mm Molex SPOX Range
The SPOX range has a Terminal which is like a "spring box". This design enables multiple points of contact which protects the mating Interface area and also prevents fish-hooking from wires during handling.
Related links
- Molex 5241 Series Male Crimp Terminal 22 AWG Max
- Molex 5159 Series Female Crimp Terminal 22 AWG Max
- Molex 5263 Series Female Crimp Terminal 22 AWG Max
- Molex 5103 Series Female Crimp Terminal 22 AWG Max
- Molex 5298 Series Male Crimp Terminal 18 AWG Max
- Molex 56086 Series Male Crimp Terminal 22 AWG Max
- Molex 35053 Series Male Crimp Terminal 22 AWG Max
- Molex 5558 Series Male Crimp Terminal 22 AWG Max
