Amphenol Limited, BS1Size 10 Straight Circular Connector Backshell Strain Relief, For Use With Group L Connector
- RS Stock No.:
- 689-8774
- Mfr. Part No.:
- BS1SRL10999XY
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€57.15
(exc. VAT)
€70.29
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €57.15 |
| 10 - 24 | €54.17 |
| 25 + | €51.43 |
*price indicative
- RS Stock No.:
- 689-8774
- Mfr. Part No.:
- BS1SRL10999XY
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | Group L Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 10 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Grey | |
| Length | 30.73mm | |
| Strain Relief | Yes | |
| Series | BS1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With Group L Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 10 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Grey | ||
Length 30.73mm | ||
Strain Relief Yes | ||
Series BS1 | ||
Standards/Approvals No | ||
Mil-C 38999 BS1 Series– Strain Relief Clamp
From Amphenol, this Strain Relief Clamp is for use with Mil-C 38999 Series Connector III. The clamp keeps the cable tidy after termination and provides excellent strain relief at the termination area. This back clamp is ideal for use when environmental protection is not a concern and weight saving a major consideration.
Features and Benefits
· Aluminium Alloy, Zinc cobalt plated
· Straight and 90 degree available
· Cost effective
· Weight save
· Rohs compliant
Available in this Range
Stock No. 689-8765 is a MIL-C 38999 Strain Relief Backshell size 9;Stock No. 689-8774 is a MIL-C 38999 Strain Relief Backshell size 11;Stock No. 689-8777 is a MIL-C 38999 Strain Relief Backshell size 13;Stock No. 689-8780 is a Right Angle MIL-C 38999 Strain Relief Backshell size 9
MIL-C-38999 Accessories
Related links
- Amphenol Limited For Use With Group L Connector
- Amphenol Limited For Use With Group L Connector
- Amphenol Limited For Use With Group L Connector
- Amphenol Limited For Use With Group N Connector
- Amphenol Socapex For Use With SL1 series
- Amphenol India For Use With Connector
- Souriau Sunbank by Eaton, UTGSize 10 Straight Circular Connector Backshell Strain Relief
- Amphenol Limited For Use With 38999 III
