Amphenol Limited, BS1Size 14 Right Angle Circular Connector Backshell Strain Relief, For Use With Group N Connector
- RS Stock No.:
- 689-8907
- Mfr. Part No.:
- BS1ARN14999XY
- Manufacturer:
- Amphenol Limited
Image representative of range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€52.60
(exc. VAT)
€64.70
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €52.60 | - |
| 10 - 24 | €51.13 | 2% |
| 25 + | €49.75 | 5% |
*price indicative
- RS Stock No.:
- 689-8907
- Mfr. Part No.:
- BS1ARN14999XY
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | Group N Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 14 | |
| Orientation | Right Angle | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Grey | |
| Length | 41.4mm | |
| Strain Relief | Yes | |
| Series | BS1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With Group N Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 14 | ||
Orientation Right Angle | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Grey | ||
Length 41.4mm | ||
Strain Relief Yes | ||
Series BS1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Mil-C 26482 Strain Relief Clamp
Strain Relief Clamp – Not only tidy-up the cable after termination but provide excellent strain relief at the termination area. Ideal for use when environmental protection is not a concern and weight saving a major consideration.
Aluminium Alloy, Zinc Cobalt plated
Straight and 90 degree available
Cost effective
Weight save
Rohs compliant
Amphenol MiL-C-26482 Backshells, Relief Clamps
Related links
- Amphenol Limited For Use With Group L Connector
- Amphenol Limited For Use With Group L Connector
- Amphenol Limited For Use With Group L Connector
- Amphenol Limited For Use With Group L Connector
- Amphenol Limited For Use With MIL-C 26482 Connector
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999
