HARTING D-Sub Standard 9 Way Right Angle SMT D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC Threaded Inserts,
- RS Stock No.:
- 692-5955
- Mfr. Part No.:
- 09551666812741
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-5955
- Mfr. Part No.:
- 09551666812741
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Pitch | 2.76mm | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Length | 31.09mm | |
| Width | 17.85mm | |
| Depth | 13.75mm | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | D-Sub Standard | |
| Dimensions | 31.09 x 17.85 x 13.75mm | |
| Series Number | 0955 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Pitch 2.76mm | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Length 31.09mm | ||
Width 17.85mm | ||
Depth 13.75mm | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series D-Sub Standard | ||
Dimensions 31.09 x 17.85 x 13.75mm | ||
Series Number 0955 | ||
- COO (Country of Origin):
- CN
Related links
- Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- Harting D-Sub Standard 15 Way Right Angle SMT PCB D-sub Connector Plug with 4-40 UNC Female Screwlocks,
- HARTING D-Sub 9 Way Right Angle SMT D-sub Connector Plug with Boardlocks, M3 Female Screwlocks
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Socket with M3 Threaded Inserts
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks, M3 Threaded
- Harting 2 (Power) Way Right Angle Through Hole Hybrid PCB D-Sub Connector Plug
- HARTING D-Sub Standard 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- HARTING 44 Way Through Hole D-sub Connector Plug with 4-40 UNC Threaded Inserts, Boardlocks
