HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Threaded Inserts
- RS Stock No.:
- 922-9702
- Mfr. Part No.:
- 09665127601
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.10
(exc. VAT)
€21.03
(inc. VAT)
- RS Stock No.:
- 922-9702
- Mfr. Part No.:
- 09665127601
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.76mm | |
| Termination Method | Solder | |
| Mounting Hardware | M3 Threaded Inserts | |
| Current Rating | 6.0A | |
| Housing Material | Metal | |
| Length | 67.0mm | |
| Width | 16.4mm | |
| Series | D-Sub Standard | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.76mm | ||
Termination Method Solder | ||
Mounting Hardware M3 Threaded Inserts | ||
Current Rating 6.0A | ||
Housing Material Metal | ||
Length 67.0mm | ||
Width 16.4mm | ||
Series D-Sub Standard | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins
With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
Related links
- HARTING D-Sub Standard 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks, M3 Threaded
- HARTING 25 Way Right Angle Through Hole D-sub Connector Socket with Boardlocks, M3 Threaded Inserts
- Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- HARTING D-Sub Standard 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- HARTING D-Sub Standard 50 Way Straight Cable D-Sub Connector Female
- HARTING D-Sub Standard 50 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D-Sub Standard 50 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Female

