HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with Boardlocks, M3 Threaded
- RS Stock No.:
- 922-9698
- Mfr. Part No.:
- 09665227801
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.25
(exc. VAT)
€22.45
(inc. VAT)
- RS Stock No.:
- 922-9698
- Mfr. Part No.:
- 09665227801
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.76mm | |
| Termination Method | Solder | |
| Mounting Hardware | Boardlocks, M3 Threaded Inserts | |
| Current Rating | 7.0A | |
| Housing Material | Metal | |
| Length | 67.0mm | |
| Width | 16.4mm | |
| Series | D-Sub Standard | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.76mm | ||
Termination Method Solder | ||
Mounting Hardware Boardlocks, M3 Threaded Inserts | ||
Current Rating 7.0A | ||
Housing Material Metal | ||
Length 67.0mm | ||
Width 16.4mm | ||
Series D-Sub Standard | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Turned Pins
DIN 41652 right angle mount D-Sub plug connectors with a 2.54mm pitch and turned male solder pins. Part numbers 0966x626816 and 0966x626816 are low profile DIN 41652 d-sub connectors with a mounting height of 3.6mm (single row) and 6.2mm (double row). These DIN 41652 d-sub connectors have a dimpled metal shell, snap in clips and grounding board locks and various mounting hardware options:
Part numbers ending in '812' and '816' have 4-40 threaded flange
Part numbers ending in '813' and '817' have fitted female 4-40 screwlocks
Part numbers ending in '803' do not have snap in clips or grounding board locks and have M3 threaded flanges
Standards
IEC 60 807
Related links
- HARTING 25 Way Right Angle Through Hole D-sub Connector Socket with Boardlocks, M3 Threaded Inserts
- HARTING D-Sub 9 Way Right Angle SMT D-sub Connector Plug with Boardlocks, M3 Female Screwlocks
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Socket with M3 Threaded Inserts
- HARTING D-Sub Standard 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- HARTING D-Sub Standard 9 Way Right Angle SMT D-sub Connector Plug with 4-40 UNC Threaded Inserts,
- HARTING D-Sub Standard 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub Standard 25 Way Through Hole D-sub Connector Plug with 3.05 mounting hole
- Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector Socket with 4-40 UNC Female Screwlocks,

