Keysight Technologies 11059A Probe Set

Subtotal (1 unit)*

€250.00

(exc. VAT)

€307.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€250.00

*price indicative

RS Stock No.:
692-7147
Distrelec Article No.:
110-42-102
Mfr. Part No.:
11059A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Lead Type

Probe Set

Product Type

Multimeter Leads

Lead Length

0.8m

Standards/Approvals

No

RoHS Status: Exempt

Keysight Technologies Multimeter Accessory, Kelvin Probe Set, 0.8m Cable Length - 11059A


Precisely measure the resistance of components with these multimeter leads from Keysight Technologies. For versatility, you can use this set of probes with either a bench or a handheld digital multimeter. The unit's banana plugs ensure a secure connection to your devices. There's also a ground guard connector to help protect against electrical hazards. The connectors are gold-plated for resistance to corrosion and high conductivity, ensuring a reliable connection. This material also ensures reduced contact resistance between your probe and component surfaces, so you can take measurements without the test leads affecting your readings.

Features & Benefits


• Flat tweezers with gripping surface for precise contact and accurate measurements

• Colour-coded leads and clips for a simplified set-up

• Cable length of 0.8m for a flexible connection

Applications


• Electrical testing

• Electronics assembly and repair

• Prototyping and research

What's the maximum voltage I can use with this multimeter accessory?


This multimeter accessory set is safe for use with voltages up to 42V AC/DC, making it a good choice for use in low-power applications.

Can I use this probe set with a source meter?


Yes, this probe set works with the B2900BL series source meter (210-0286) for ease of use.

Keysight 11059A Multimeter Test Lead Set


The Keysight 11059A test leads feature gold plated kelvin probes for precise measurement of low-value resistance components. Perfect for applications which require a clear and accurate reading. All models are highly reliable and excellent quality.

Features and Benefits


• 4-wire measurement method to eliminate the resistance of the test leads

• Ground guard connector removes ground-related errors.

• Maximum voltage 42V: Cable length: 0.8m

• Compatible with Keysight 34401A, 34410A, 34411A, U3402A, U3606A digital multimeters

What are test leads?


These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?


Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Keysight Technologies, each probe provides much-needed precision.

What are the differences between safety categories?


For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.

Note

Manufacturer’s Warranty

Related links