Keysight Technologies U1169A Test Probe Lead, CAT II, CAT III, CAT IV, 15A

Subtotal (1 unit)*

€102.00

(exc. VAT)

€125.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.00

*price indicative

RS Stock No.:
760-0382
Distrelec Article No.:
176-09-445
Mfr. Part No.:
U1169A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Lead Type

Test Probe Lead

Product Type

Multimeter Leads

Current

15A

Safety Category Voltage

1kV

Safety Category Level

CAT II, CAT III, CAT IV

Standards/Approvals

IEC 61326-1:2005/EN 61326-1:2006

COO (Country of Origin):
CN

Keysight Technologies Multimeter Leads, For Use With U1190 Series, 4 and 19mm Probe Tips - U1169A


Use these multimeter leads from Keysight Technologies to expand the capabilities of your testing instrument. This kit comes with both 4mm and 19mm probe tips, making it simple to adapt your multimeter to your setup. The leads are compatible with devices from the U1190 series for ease of assembly. Thanks to their current rating of 15A, they're suitable for use with high-power equipment.

Features & Benefits


• Supplied as a set of leads and probes for convenient testing

• Colour-coded leads and probe tips for ease of identification

• Probes withstand voltages of 600 to 1000V to prevent damage to test devices from electrical surges

• Leads are insulated to minimise the risk of electric shock

Applications


• Battery testing

• Mains socket inspection

• Lighting systems

• Automotive industry

How do I connect these test probes to my multimeter?


The leads plug directly into your handheld multimeter, saving you time and effort during set-up. Simply connect the red lead to the red positive outlet on your multimeter and the black one to your meter's black negative port.

Keysight U1169A Test Probe Leads (with 19mm and 4mm tips)


The U1169A consists of one pair (red and black) of insulated test leads, one pair of test probes with 19-mm tips and another pair of test probes with 4-mm tips. Recommended for use with Keysight handheld digital multimeters. Rated at CAT III 1000V, CAT IV 600V, 15A.

Test leads: CAT III 1000V, CAT IV 600V, 15A rating

Test probe (19-mm tips): CAT II 1000V, 15A rating

Test probe (4-mm tips): CAT III 1000V, CAT IV 600V, 15A rating (highly recommended for CAT IV environment)

Agilent Accessories


Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy