Keysight Technologies 3446ACCU Test Lead, CAT II, 3A
- RS Stock No.:
- 777-7108
- Mfr. Part No.:
- 3446ACCU
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€60.73
(exc. VAT)
€74.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.73 |
*price indicative
- RS Stock No.:
- 777-7108
- Mfr. Part No.:
- 3446ACCU
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Lead Type | Test Lead | |
| Product Type | Multimeter Test Lead | |
| Current | 3A | |
| Connector Type | USB | |
| Safety Category Voltage | 300V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Safety Category Level | CAT II | |
| Standards/Approvals | EN 61010-1:2010, EN 61010-2-030:2010, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Lead Type Test Lead | ||
Product Type Multimeter Test Lead | ||
Current 3A | ||
Connector Type USB | ||
Safety Category Voltage 300V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Safety Category Level CAT II | ||
Standards/Approvals EN 61010-1:2010, EN 61010-2-030:2010, CSA, CE | ||
RoHS Status: Not Applicable
Keysight Technologies Accessory Kit, Test Lead Set, For Use With 34460A Truevolt DMM - 3446ACCU
Increase the capacity of your digital multimeters with this accessory kit from Keysight Technologies.
The kit 3446ACCU provides accessories for the 34460A including the documentation CD, test leads and USB cable.
It's designed for use with the 34460A Truevolt DMM (777-7101) for ease of compatibility.
Features & Benefits
• Includes documentation CD with user manuals and operating instructions for ease of use
• Comes with IO Libraries CD for easy integration into your automation system
Applications
• Electrical workshops
• Assembly lines
• Telecommunication equipment
How many values can the 34460A multimeter measure?
Apart from the voltage, current and resistance, you can also use the device to assess temperature and continuity values on your electrical circuits. It displays these readings either as numbers or on charts like histograms for easy data visualisation.
Keysight 34460A Truevolt Digital Multimeters
Truevolt DMMs are designed by the team that created the Keysight 34401A, the world best-selling digital multimeter. The measurements, reliability and familiarity of the 34401A are integrated in the design of the Truevolt 34460A and 34461A. Truevolt technology starts with an analog-to-digital converter which enables a patented metrology-grade architecture. Using this architecture, Keysight delivers a beautifully engineered balance of measurement resolution, linearity and speed at a value price.
Features and Benefits
• Bright 4.3in (109mm) high-resolution colour graphical display
• Intuitive menu-driven interface
• Press and hold a key to display built-in help
• Display operation can be customised to meet user needs
• Customised labels can be added
• Quick insight with graphical views of measurement results
Next Generation
The 34461A is the next generation replacement for the popular Keysight 34401A Digital Multimeter and offers 100% of the features with improved usability and measurement technology.
New features
The Digital Multimeter results are displayed in a way you have never seen before: Colour, graphical display with built-in bar chart, histogram, trend and statistics. See your results on a bright 4.3 inches, high-resolution display.
I/O: USB, LAN/LXI, GPIB (optional)
BenchVue Enabled: Control your 34460A from your PC to view and capture your data easily.
Truevolt Technology
The Truevolt Digital Multimeters are designed by the same team that created the 34401A. The 34460A represents everything you have known and trusted with your Keysight Digital Multimeter measurements for decades.
Digitising Data
Capturing a digital readout of log measurements or records for longer periods under PC control or upload data directly from the bench multimeter. Exporting data from a single Multimeter or multiple multimeters with time alignment, to programmes such as Microsoft Excel, Word and MATLAB.
Note
Manufacturers Warranty
Related links
- Keysight Technologies 34133A Test Lead 3A
- Keysight Technologies U1168A Test Lead Kit CAT II 15A
- Keysight Technologies U1169A Test Probe Lead CAT III 15A
- Staubli 99.00047 Test Lead 19A
- Schutzinger AL 8321 / ZPK / 1 / 50 / SW Test Lead 19A
- Schutzinger AL 8322 / ZPK / 1 / 50 / SW Test Lead 19A
- Hirschmann Test & Measurement 934159101 Test Lead 16A
- Schutzinger AL 8321 / ZPK / 1 / 100 / SW Test Lead 19A
