HARTING, D-Sub High Density Series, Female Crimp D-Sub Connector Contact, Gold Crimp 24 AWG

Bulk discount available

Subtotal (1 pack of 50 units)*

€15.10

(exc. VAT)

€18.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 2450€0.302€15.10
2500 - 4950€0.189€9.45
5000 - 12450€0.184€9.20
12500 - 24950€0.179€8.95
25000 +€0.175€8.75

*price indicative

Packaging Options:
RS Stock No.:
692-7374
Mfr. Part No.:
09560008277
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold

Current

2A

Contact Type

Crimp

Maximum Contact Resistance

20mΩ

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.22mm²

Series

D-Sub High Density

Termination Type

Crimp

Length

17.4mm

Standards/Approvals

No

Maximum Wire Size AWG

24AWG

Minimum Wire Size AWG

26AWG

Crimp contacts for high density connectors


Stamped contacts

Performance level 3

AWG 26-24 (0.14-0.22 mm²)

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links