HARTING, D-Sub High Density Series, Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- RS Stock No.:
- 139-3657
- Mfr. Part No.:
- 09560008275
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 500 units)*
€136.50
(exc. VAT)
€168.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 2000 | €0.273 | €136.50 |
| 2500 - 4500 | €0.253 | €126.50 |
| 5000 - 12000 | €0.246 | €123.00 |
| 12500 - 24500 | €0.239 | €119.50 |
| 25000 + | €0.233 | €116.50 |
*price indicative
- RS Stock No.:
- 139-3657
- Mfr. Part No.:
- 09560008275
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Palladium over Nickel | |
| Current | 6.5A | |
| Maximum Contact Resistance | 20mΩ | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.22mm² | |
| Series | D-Sub High Density | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Palladium over Nickel | ||
Current 6.5A | ||
Maximum Contact Resistance 20mΩ | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.22mm² | ||
Series D-Sub High Density | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- CN
Crimp contacts for high density connectors
Stamped contacts
Performance level 3
AWG 26-24 (0.14-0.22 mm²)
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal Shell (Male connector with dimples)
Related links
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold Crimp 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 20 AWG
- HARTING Male Crimp D-Sub Connector Contact, Palladium over Nickel Pin 20 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 18 AWG
