HARTING, D Sub Series, Female Crimp Contact, Gold Crimp 24 AWG

Image representative of range

Subtotal (1 bag of 20 units)*

€339.05

(exc. VAT)

€417.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€339.05€16.953

*price indicative

RS Stock No.:
746-115
Mfr. Part No.:
09691827232
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Contact

Gender

Female

Contact Material

Copper Alloy

Current

2A

Contact Plating

Gold

Maximum Contact Resistance

2.70mΩ

Contact Type

Crimp

Series

D Sub

Termination Type

Crimp

Length

24.94mm

Standards/Approvals

RoHS

Maximum Wire Size AWG

24AWG

COO (Country of Origin):
CZ
The HARTING coaxial contact is designed for use with RG 59 cables, providing reliable connectivity in various applications. With a rated current of up to 2 A, it ensures efficient signal transmission while maintaining compliance with industry standards.

Features & Benefits


Coaxial contact type ensures optimal signal integrity

Rated current of ≤2 A supports low-power applications

Female gender configuration allows for versatile connections

Constructed from copper alloy for enhanced conductivity

Gold plating reduces contact resistance to a maximum of 2.7 mΩ

Compatible with 24 AWG wire size for easy integration

Crimp termination type simplifies installation and enhances reliability

Length of 24.94 mm fits standard mounting requirements

Compliant with China RoHS, ECHA SCIP, and other standards for safety

Applications


Used in telecommunications and signal transmission

Suitable for electronics and PCB integration

Employed in industrial automation systems

Applied in electrical distribution systems

Integrated into manufacturing and assembly lines

What is the rated current for this product?


The rated current is ≤2 A.

What is the maximum wire size this contact can accommodate?


The maximum wire size is 24 AWG.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy