- RS Stock No.:
- 692-7383
- Mfr. Part No.:
- 09560008177
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 03-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.46
(exc. VAT)
€0.57
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 2450 | €0.46 | €23.00 |
2500 - 4950 | €0.447 | €22.35 |
5000 - 12450 | €0.435 | €21.75 |
12500 - 24950 | €0.423 | €21.15 |
25000 + | €0.412 | €20.60 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 692-7383
- Mfr. Part No.:
- 09560008177
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Crimp contacts for high density connectors
Stamped contacts
Performance level 3
AWG 26-24 (0.14-0.22 mm²)
Performance level 3
AWG 26-24 (0.14-0.22 mm²)
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Tinned metal shell (Male connector with dimples)
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 26 → 24 AWG |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Termination Method | Crimp |
Series | D-Sub High Density |
Current Rating | 2A |
Length | 14mm |