- RS Stock No.:
- 692-8614
- Mfr. Part No.:
- ECW1J-B24-BC0024L
- Manufacturer:
- Bourns
186 In stock for delivery within 2 working days
Added
Price Each
€4.33
(exc. VAT)
€5.33
(inc. VAT)
Units | Per unit |
1 - 4 | €4.33 |
5 - 9 | €4.10 |
10 - 24 | €3.79 |
25 - 49 | €3.62 |
50 + | €3.35 |
- RS Stock No.:
- 692-8614
- Mfr. Part No.:
- ECW1J-B24-BC0024L
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
ECW - Digital Contacting Encoder
ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)
Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount
Exceptionally long operating life
Bushing Mount
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 24 |
Maximum Revolutions | 120rpm |
Output Signal Type | Quadrature |
Shaft Type | Solid |
Shaft Diameter | 6.35mm |
Resolution | 2 bit |
IP Rating | IP40 |
Overall Height | 27.51mm |
Overall Width | 28.49mm |
Overall Depth | 23.37mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 692-8614
- Mfr. Part No.:
- ECW1J-B24-BC0024L
- Manufacturer:
- Bourns