- RS Stock No.:
- 827-4975
- Mfr. Part No.:
- ECW1J-R24-BC0024L
- Manufacturer:
- Bourns
89 In stock for delivery within 2 working days
Added
Price Each
€5.48
(exc. VAT)
€6.74
(inc. VAT)
Units | Per unit |
1 - 9 | €5.48 |
10 - 49 | €4.52 |
50 - 99 | €3.96 |
100 - 199 | €3.82 |
200 + | €3.64 |
- RS Stock No.:
- 827-4975
- Mfr. Part No.:
- ECW1J-R24-BC0024L
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
ECW - Digital Contacting Encoder
ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)
Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount
Exceptionally long operating life
Bushing Mount
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 24 |
Maximum Revolutions | 120rpm |
Output Signal Type | Digital |
Supply Voltage | 10 V dc |
Resolution | 2 bit |
IP Rating | IP40 |
Overall Height | 27.68mm |
Overall Width | 23.37mm |
Overall Depth | 28.02mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Panel Mount |
- RS Stock No.:
- 827-4975
- Mfr. Part No.:
- ECW1J-R24-BC0024L
- Manufacturer:
- Bourns