Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 240 mm 50 Ω
- RS Stock No.:
- 703-1354
- Distrelec Article No.:
- 303-65-668
- Mfr. Part No.:
- 73412-0237
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
€5.17
(exc. VAT)
€6.36
(inc. VAT)
In Stock
- 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.17 |
| 10 - 24 | €4.91 |
| 25 - 49 | €4.66 |
| 50 - 99 | €4.39 |
| 100 + | €4.13 |
*price indicative
- RS Stock No.:
- 703-1354
- Distrelec Article No.:
- 303-65-668
- Mfr. Part No.:
- 73412-0237
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable | |
| Connector Type A | UFL | |
| Connector Type B | UFL | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 240mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | MICROCOAXIAL | |
| Jacket Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable | ||
Connector Type A UFL | ||
Connector Type B UFL | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 240mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series MICROCOAXIAL | ||
Jacket Material Polybutylene Terephthalate | ||
Molex Coaxial Cable, 0.81mm Cable Diameter, Dual-Ended Connection - MICROCOAXIAL Series - 73412-0237
Efficiently carry radio frequency signals from one device to another with this coaxial cable from Molex. It's 240mm long, so is in hand to make easy connections between devices without excess cable clutter. This component features a male surface-mount U.FL connector at each end – simply plug them into compatible female sockets for tool-free installation. As the connectors are made from a phosphor-bronze alloy with gold-plated contacts, you can be sure of high conductivity and reliable resistance to corrosion.
Features & Benefits
• Characteristic impedance of 50Ω allows easy signal flow for an effective connection
• Light weight of 200g for easy handling and minimal system strain
Applications
• Telecommunications systems
• Security monitoring
• Information services
• Computer technology
What's a U.FL connector?
A U.FL connector is a miniature coaxial device that delivers high-performance transfer of RF signal.
Related links
- Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 65 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 65 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 162 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 110 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 50 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male UFL to Male UFL, 76.2 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Male UFL to Male UFL, 100 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Male UFL to Unterminated, 200 mm 50 Ω
