Schneider Electric Harmony Series Mounting Bracket, LED Bulb, IP54
- RS Stock No.:
- 704-3846
- Mfr. Part No.:
- XVCZ23
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.19
(exc. VAT)
€22.37
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.19 |
*price indicative
- RS Stock No.:
- 704-3846
- Mfr. Part No.:
- XVCZ23
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Mounting Bracket | |
| Multifunction | No | |
| Mount Type | Tube | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Base Diameter | 100mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Mounting Bracket | ||
Multifunction No | ||
Mount Type Tube | ||
Lamp Included No | ||
Bulb Type LED | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Base Diameter 100mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Housing Colour Black | ||
Schneider XVC1 Pre-Configured Signal Tower
The Schneider XVC1 series is a monolithic pre-cabled signal tower designed for industrial applications and machine-tools.
100mm diameter, suitable for industrial applications and machine-tools
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume
Note
Buzzer versions can be mounted on a vertical support, please see accessories; 704-3837 and 704-3846
Related links
- Schneider Electric Harmony Series Mounting Base IP54
- Banner SA Series Mounting Bracket, LED Bulb 30V
- Siemens 8WD44 Series Mounting Bracket AC/DC, IP65
- Siemens 8WD42 Series Mounting Bracket AC/DC, IP65
- Patlite NH Series Multicolour Partition Mounting Bracket, LED Bulb 24V
- Patlite NH Series Multicolour Wall Mounting Bracket, LED Bulb 24V
- Pfannenberg BR50 Series Yellow Flashing Effect Mounting Bracket IP54
- Schneider Electric Harmony Series Support Tube IP54
