Pfannenberg BR50 Series Yellow Flashing Effect Mounting Bracket, LED Bulb 24V, IP54
- RS Stock No.:
- 460-879
- Mfr. Part No.:
- 28250200000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€4.90
(exc. VAT)
€6.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.90 |
*price indicative
- RS Stock No.:
- 460-879
- Mfr. Part No.:
- 28250200000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Mounting Bracket | |
| Series | BR50 | |
| Component Type | Wall Bracket | |
| Multifunction | No | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 63mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54 | |
| Base Diameter | 54mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Mounting Bracket | ||
Series BR50 | ||
Component Type Wall Bracket | ||
Multifunction No | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 63mm | ||
Standards/Approvals RoHS | ||
IP Rating IP54 | ||
Base Diameter 54mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications.
Universally applicable
Easy integration into an AS Interface bus system is possible with a separate module
Related links
- Pfannenberg BR50 Series Yellow Flashing Effect Mounting Base with Tube IP54
- Pfannenberg BR50 Series Amber Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Yellow Flashing Effect Mounting Base with Tube IP54
- Pfannenberg BR50 Series Yellow Flashing Effect Mounting Base with Tube AC/DC, IP54
- Pfannenberg BR50 Series Yellow Flashing Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Red Flashing Effect Mounting Base with Tube AC, IP54
- Allen Bradley 855T Series Blinking LED Bulb 24V, IP65
- Pfannenberg BR50 Series Amber Flashing Effect Mounting Base with Tube AC, IP54
