Patlite NH Series Multicolour Partition Mounting Bracket, LED Bulb 24V
- RS Stock No.:
- 252-0079
- Mfr. Part No.:
- NH-002
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€81.46
(exc. VAT)
€100.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €81.46 |
*price indicative
- RS Stock No.:
- 252-0079
- Mfr. Part No.:
- NH-002
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | NH | |
| Product Type | Partition Mounting Bracket | |
| Component Type | Mounting Bracket | |
| Lens Colour | Multicolour | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series NH | ||
Product Type Partition Mounting Bracket | ||
Component Type Mounting Bracket | ||
Lens Colour Multicolour | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
NHV Partician Mounting Bracket
NH-002 is a mounting bracket that is compatible with the NHV/NHB series network signal tower. It is a bracket to mount the NHV/NHB series network signal tower on partitions.
•Compatible Models: NHV series, NHB series
•Mountable partition: Panel thickness 22-60 mm.
Related links
- Patlite NH Series Multicolour Wall Mounting Bracket, LED Bulb 24V
- Pfannenberg BR50 Series Yellow Flashing Effect Mounting Bracket IP54
- Werma KombiSIGN LED Bulb 24V, IP65
- Siemens 8WD42 Series Mounting Bracket AC/DC, IP65
- Siemens 8WD44 Series Mounting Bracket AC/DC, IP65
- Allen Bradley 855T Series Blinking LED Bulb 24V, IP65
- Werma KombiSIGN 50 Series Mounting Bracket, LED Bulb
- Werma KombiSIGN 70 Series Mounting Bracket, LED Bulb
