Bopla Rubber Seal for Use with Alu-Topline 1850 Enclosures, 181.1 x 53.2 x 1.5mm
- RS Stock No.:
- 704-3953
- Mfr. Part No.:
- 92050000
- Manufacturer:
- Bopla
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-3953
- Mfr. Part No.:
- 92050000
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Type | Seal | |
| Length | 181.1mm | |
| For Use With | Alu-Topline 1850 Enclosures | |
| Width | 53.2mm | |
| Material | Rubber | |
| Dimensions | 181.1 x 53.2 x 1.5mm | |
| Height | 2mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Type Seal | ||
Length 181.1mm | ||
For Use With Alu-Topline 1850 Enclosures | ||
Width 53.2mm | ||
Material Rubber | ||
Dimensions 181.1 x 53.2 x 1.5mm | ||
Height 2mm | ||
Colour Black | ||
IP Rating IP54 | ||
Related links
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Grey Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Light Grey ABS 150 mm 53.2 mm, 181.2
- Bopla Rubber Seal for Use with Alu-Topline 1865 Enclosures 2 mm x 181 mm x 68 mm
- Bopla Rubber PCB Insulation Strip for Use with Alu-Topline Enclosures 3 mm x 101.5 mm x 8.9 mm
