- RS Stock No.:
- 706-4054
- Mfr. Part No.:
- KDH3CNA1BBB
- Manufacturer:
- ZF
227 In stock for delivery within 2 working days
Added
Price Each
€6.27
(exc. VAT)
€7.71
(inc. VAT)
Units | Per unit |
1 - 49 | €6.27 |
50 - 99 | €5.45 |
100 + | €5.10 |
- RS Stock No.:
- 706-4054
- Mfr. Part No.:
- KDH3CNA1BBB
- Manufacturer:
- ZF
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KD Series Waterproof Double Pole Rocker Switches
KD series IP56-rated switches are available in illuminated (red or green actuator) and unilluminated (black actuator) versions.Robust and waterproof, teh KD series of double pole rocker switches are designed to fit a panel cut-out of 20.2 mm diameter.
Features and Benefits:
• Mechanical life: 100,000 cycles
• DC electrical life: 6,000 cycles
• DC electrical life: 6,000 cycles
The KD Series includes:
• Stock number 706-4042 is a green illuminated rocker switch (On-Off)
• Stock number 706-4045 is a plain black rocker switch (On-Off)
• Stock number 706-4048 is a red illuminated rocker switch (On-Off)
• Stock number 706-4051 is a plain black rocker switch (On-On)
• Stock number 706-4054 is a plain black rocker switch (On-Off-On)
• Stock number 868-1660 is a red illuminated rocker switch (On-Off)
• Stock number 706-4045 is a plain black rocker switch (On-Off)
• Stock number 706-4048 is a red illuminated rocker switch (On-Off)
• Stock number 706-4051 is a plain black rocker switch (On-On)
• Stock number 706-4054 is a plain black rocker switch (On-Off-On)
• Stock number 868-1660 is a red illuminated rocker switch (On-Off)
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Panel Cut Out Diameter | 20.2mm |
Contact Current Rating | 16 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP56 |
Terminal Type | Quick Connect |
Legend Text | (Blank) |
Panel Cut Out Size | 20.2 (Dia.)mm |
AC Voltage Rating | 125 V, 250V |
DC Voltage Rating | 14 V, 28V |
Actuator Shape | Round |
Operating Temperature Range | -25 → +85°C |
Contact Resistance | 50mΩ |
Minimum Operating Temperature | -25°C |
Contact Material | Silver Alloy |
Case Material | Nylon 66 |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
- RS Stock No.:
- 706-4054
- Mfr. Part No.:
- KDH3CNA1BBB
- Manufacturer:
- ZF