ZF KF Series Push Button Switch, Momentary, Panel, 20.2 mm Cutout, SPST, Black LED, IP65, 28 V dc 250 V ac

Bulk discount available

Subtotal (1 unit)*

€5.57

(exc. VAT)

€6.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49€5.57
50 - 99€4.96
100 - 249€3.87
250 +€3.59

*price indicative

Packaging Options:
RS Stock No.:
706-4064
Distrelec Article No.:
304-22-581
Mfr. Part No.:
KFB2DNA1BBB
Manufacturer:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

No

Series

KF

Panel Cutout Size

20.2 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Black

Terminal Type

Tab

IP Rating

IP65

Contact AC Voltage

250V ac

Actuator Style

Button

Minimum Operating Temperature

-25°C

Contact DC Voltage

28V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-Off

Standards/Approvals

RoHS

Switch Contact Current

20A

Legend

Blank

KF Series Waterproof Pushbutton Switches


These sealed waterproof pushbutton switches are available with a choice of pole, throw and switch options, making them suitable for a large range of applications- from vehicles and outdoor machinery to medical devices. Certified to IP65 requirements for water and dust resistance.

Features and Benefits:

• Available in single- or double-pole

• Lighted and non-lighted versions

• Maintained-action and momentary options

• Snap-in mounting

• Mechanical life: 100,000 cycles

The KF Series includes:


• Stock number 706-4058 is a black pushbutton switch (On-Off)

• Stock number 706-4060 is a green illuminated pushbutton switch (Maintained)

• Stock number 706-4064 is a black pushbutton switch ((On)-Off)

• Stock number 706-4067 is a red illuminated pushbutton switch (Maintained)

• Stock number 706-4070 is a red illuminated pushbutton switch (Maintained)

• Stock number 706-4073 is a black pushbutton switch (Maintained)

• Stock number 706-4076 is a green illuminated pushbutton switch (Maintained)

Related links