ZF KF Series Illuminated Push Button Switch, On-None-Off, Panel, 20.2 mm Cutout, SPST, Red LED, IP65
- RS Stock No.:
- 868-1672
- Mfr. Part No.:
- KFB2ALA2RBB
- Manufacturer:
- ZF
Subtotal (1 unit)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.66 |
*price indicative
- RS Stock No.:
- 868-1672
- Mfr. Part No.:
- KFB2ALA2RBB
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Colour | Red | |
| Switch Operation | On-None-Off | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | KF | |
| Panel Cutout Size | 20.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | On-None-Off | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 10A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Colour Red | ||
Switch Operation On-None-Off | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series KF | ||
Panel Cutout Size 20.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration On-None-Off | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 10A | ||
Legend Blank | ||
KF Series Waterproof Round Rocker Swithces
KF series enclosed waterproof round rocker switches. The KF series are a snap-in mounted rocker switch with a nylon 66 housing and silicone rubber boot that provides protection to IP65.
Enclosed switch to IP65
Available in single or double pole
Maintained and momentary switch functions
Snap-in mounting
Mechanical life: 100,000 cycles
DC electrical life: 10,000 cycles
Related links
- ZF KF Series Illuminated Push Button Switch Panel DPST IP65
- ZF KF Series Illuminated Push Button Switch Panel DPST IP65
- ZF KF Series Push Button Switch Panel SPST IP65, 28 V dc 250 V ac
- ZF KF Series Push Button Switch Panel SPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel SPST IP65
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Red LED, IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Bulgin MPI005 Series Illuminated Push Button Switch Panel Mount SPST IP65
