RS PRO Push Button Switch, Momentary, Panel, 4.9 mm Cutout, SPST, 28 V dc 120 V ac
- RS Stock No.:
- 734-6735
- Distrelec Article No.:
- 304-03-425
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€3.59
(exc. VAT)
€4.42
(inc. VAT)
In Stock
- 22 unit(s) ready to ship
- Plus 1,372 unit(s) ready to ship from another location
- Plus 1,369 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.59 | - |
| 10 - 24 | €3.48 | 3% |
| 25 - 49 | €3.37 | 6% |
| 50 - 99 | €3.18 | 11% |
| 100 + | €2.94 | 18% |
*price indicative
- RS Stock No.:
- 734-6735
- Distrelec Article No.:
- 304-03-425
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 4.9 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Cap | |
| Contact AC Voltage | 120V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | No | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 4.9 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Contact DC Voltage 28V dc | ||
Actuator Style Cap | ||
Contact AC Voltage 120V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals No | ||
Switch Contact Current 3A | ||
RS PRO Single Pole Single Throw (SPST) Momentary Push Button Switch, 4.95 mm (Dia.), Panel Mount, 32/50/125 V AC
The RS PRO single pole single throw (SPST) momentary push-button switch is a straightforward mechanism for controlling an action in a machine or other electrical process. You'll find these kinds of switches in home, office and industrial settings. It's well-suited to a range of applications including medical equipment and telecommunications.
With a panel cutout diameter of 4.95 mm, this is classified as a subminiature switch. It features a solder terminal for a quick connection. The switch has a panel-mounted design that means it can be secured to equipment, external cases or enclosures. It has a contact AC voltage rating of 120 V, 250 V and contact DC voltage rating of 28 V.
Like all of our RS PRO range, it's been tested by engineers for durability and consistency. There's a black actuator, made from hardwearing thermoplastic polyester. It comes with gold- or silver-plated contacts for effective conductivity.
Features and Benefits
• Momentary push-button switch
• Panel mounting
• Non-illuminated
• Single pole contact configuration
• Single pole single throw (SPST)
• Panel cut out diameter of 4.95 mm
• Black actuator
• Silver-plated brass contacts
• Voltage rating of 32/50/125V AC
• Contact current rating of 3 A @ 120 V AC
• Dome actuator
• Solder terminal
• Contact AC voltage rating of 120 V, 250 V
• Contact DC voltage rating of 28 V
• Cap case actuator
• Silver-coloured case
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Push Button Switch Panel SPST, 28 V dc 120 V ac
- RS PRO Push Button Switch Panel SPST 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPST 28 V dc 120 V ac
- Littelfuse 8551 Series Push Button Switch Through Hole SPST, 28 V dc 120 V ac
- Littelfuse 8534 Series Push Button Switch Fillers 0.3 in Cutout 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- C & K TP Series Push Button Switch Through Hole 28 V dc 120 V ac
- APEM ZP Series Miniature Push Button Switch Panel SPST, 48 V dc 48 V ac
