- RS Stock No.:
- 706-7205
- Mfr. Part No.:
- 62899
- Manufacturer:
- 3M
2 Within 2 working day(s) (EU stock)
9 Within 2 working day(s) (EU stock)
Added
Price 1 Box of 25
€42.80
(exc. VAT)
€52.64
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €42.80 | €1.712 |
*price indicative |
- RS Stock No.:
- 706-7205
- Mfr. Part No.:
- 62899
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M™ Utility Cloth 314D, Red, 230mm x 280mm
3M™ Utility Cloth Sheet 314D is a closed coat aluminium oxide abrasive, bonded to a durable cloth backing. These sheets are durable, with a flexible J-weight backing thats suitable for machine use.
Use 3M™ Utility Cloth Sheet 314D for blending, cleaning, contour finishing, deburring and rust removal on all metals, wood, plastic and paints.
Use 3M™ Utility Cloth Sheet 314D for blending, cleaning, contour finishing, deburring and rust removal on all metals, wood, plastic and paints.
Features and Benefits
• Finish contours, deburr and remove rust
• Versatile, durable sheets for use on metal, wood and plastic surfaces
• Cloth backing is both flexible and durable enough for machine use
• Tear sheets by hand for convenient sizing and reduced waste
• Versatile, durable sheets for use on metal, wood and plastic surfaces
• Cloth backing is both flexible and durable enough for machine use
• Tear sheets by hand for convenient sizing and reduced waste
Alternative Grades
Typical Applications
Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
These 3M Utility cloths and suitable for use to finish contours, deburr and remove rust
These 3M Utility cloths and suitable for use to finish contours, deburr and remove rust
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Sheet |
Abrasive Material | Aluminium Oxide |
Grit Size | P180 |
Grade | Very Fine |
Sheet Size | 280 x 230mm |
Length | 280mm |
Width | 230mm |
Number of Sheets per Pack | 25 |
Model | 3M |